
S3JB | |
|---|---|
DigiKey Part Number | S3JBFSTR-ND - Tape & Reel (TR) S3JBFSCT-ND - Cut Tape (CT) S3JBFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JB |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 18pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS3BJ-M3/52T | Vishay General Semiconductor - Diodes Division | 7 294 | AS3BJ-M3/52TGICT-ND | 24,36000 Kč | Similar |
| MURS160-E3/5BT | Vishay General Semiconductor - Diodes Division | 26 755 | MURS160-E3/5BTGICT-ND | 15,33000 Kč | Similar |
| MURS260-E3/52T | Vishay General Semiconductor - Diodes Division | 2 259 | MURS260-E3/52TGICT-ND | 18,48000 Kč | Similar |
| MURS360S-E3/52T | Vishay General Semiconductor - Diodes Division | 6 107 | MURS360S-E3/52TGICT-ND | 18,48000 Kč | Similar |
| RS2J-E3/52T | Vishay General Semiconductor - Diodes Division | 2 560 | RS2J-E3/52TGICT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 100 | 9,87120 Kč | 987,12 Kč |
| 500 | 7,62774 Kč | 3 813,87 Kč |
| 1 000 | 6,90456 Kč | 6 904,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,54270 Kč | 16 628,10 Kč |
| 6 000 | 5,11445 Kč | 30 686,70 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











