Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS160-E3/5BT

DigiKey Part Number
MURS160-E3/5BTGITR-ND - Tape & Reel (TR)
MURS160-E3/5BTGICT-ND - Cut Tape (CT)
MURS160-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS160-E3/5BT
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
MURS160-E3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,44900 Kč94,49 Kč
1006,05580 Kč605,58 Kč
5004,59352 Kč2 296,76 Kč
1 0004,12191 Kč4 121,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,49184 Kč11 173,89 Kč
6 4003,19442 Kč20 444,29 Kč
9 6003,04287 Kč29 211,55 Kč
16 0002,87257 Kč45 961,12 Kč
22 4002,77170 Kč62 086,08 Kč
32 0002,67368 Kč85 557,76 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč