
MURS360S-E3/52T | |
|---|---|
DigiKey Part Number | MURS360S-E3/52TGITR-ND - Tape & Reel (TR) MURS360S-E3/52TGICT-ND - Cut Tape (CT) MURS360S-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360S-E3/52T |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 7,38500 Kč | 738,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,30381 Kč | 3 977,86 Kč |
| 1 500 | 4,79594 Kč | 7 193,91 Kč |
| 2 250 | 4,53697 Kč | 10 208,18 Kč |
| 3 750 | 4,24585 Kč | 15 921,94 Kč |
| 5 250 | 4,07337 Kč | 21 385,19 Kč |
| 7 500 | 3,90568 Kč | 29 292,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

