
L6498DTR | |
|---|---|
DigiKey Part Number | 497-17793-2-ND - Tape & Reel (TR) 497-17793-1-ND - Cut Tape (CT) 497-17793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6498DTR |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC CMOS/TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6498DTR Models |
Category | Logic Voltage - VIL, VIH 1.45V, 2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 2A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS/TTL |
Part Status Active | High Side Voltage - Max (Bootstrap) 500 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 25ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 26,00400 Kč | 650,10 Kč |
| 100 | 23,16500 Kč | 2 316,50 Kč |
| 250 | 21,81188 Kč | 5 452,97 Kč |
| 500 | 20,99590 Kč | 10 497,95 Kč |
| 1 000 | 20,94676 Kč | 20 946,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,61574 Kč | 49 039,35 Kč |
| 5 000 | 19,18860 Kč | 95 943,00 Kč |
| 7 500 | 18,97463 Kč | 142 309,73 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |










