
INA139NA/250 | |
|---|---|
DigiKey Part Number | INA139NA/250TR-ND - Tape & Reel (TR) INA139NA/250CT-ND - Cut Tape (CT) INA139NA/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA139NA/250 |
Description | IC CURRENT MONITOR 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA139NA/250 Models |
Category | Voltage - Input 2.7V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,70796 Kč | 7 426,99 Kč |
| 500 | 28,65262 Kč | 14 326,31 Kč |
| 750 | 28,12416 Kč | 21 093,12 Kč |
| 1 250 | 27,53846 Kč | 34 423,08 Kč |
| 1 750 | 27,19625 Kč | 47 593,44 Kč |
| 2 500 | 26,86719 Kč | 67 167,98 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |











