Parametric Equivalent

SI7489DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7489DP-T1-GE3TR-ND - Tape & Reel (TR) SI7489DP-T1-GE3CT-ND - Cut Tape (CT) SI7489DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7489DP-T1-GE3 |
Description | MOSFET P-CH 100V 28A PPAK SO-8 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 28A (Tc) 5.2W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7489DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5.2W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 41mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI7489DP-T1-E3 | Vishay Siliconix | 0 | SI7489DP-T1-E3CT-ND | 75,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 48,84400 Kč | 488,44 Kč |
| 100 | 33,98400 Kč | 3 398,40 Kč |
| 500 | 27,63062 Kč | 13 815,31 Kč |
| 1 000 | 27,28212 Kč | 27 282,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,00097 Kč | 69 002,91 Kč |
| 6 000 | 22,28932 Kč | 133 735,92 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |












