
NTCGS103JX103DT8 | |
|---|---|
DigiKey Part Number | 445-NTCGS103JX103DT8TR-ND - Tape & Reel (TR) 445-NTCGS103JX103DT8CT-ND - Cut Tape (CT) 445-NTCGS103JX103DT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS103JX103DT8 |
Description | NTC,10K,0.5%,0402,150C,AEC-Q200, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/75 3422K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3453K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Power - Max 125 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±0.5% | Grade Automotive |
B Value Tolerance ±0.7% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,20800 Kč | 26,04 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,31720 Kč | 215,86 Kč |
| 100 | 4,09670 Kč | 409,67 Kč |
| 500 | 3,65660 Kč | 1 828,30 Kč |
| 1 000 | 3,49323 Kč | 3 493,23 Kč |
| 5 000 | 3,16524 Kč | 15 826,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,98485 Kč | 29 848,50 Kč |
| 20 000 | 2,87530 Kč | 57 506,00 Kč |
| 30 000 | 2,81550 Kč | 84 465,00 Kč |
| 50 000 | 2,74437 Kč | 137 218,50 Kč |
| 70 000 | 2,69993 Kč | 188 995,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











