



RCLAMP0512TQTCT | |
|---|---|
DigiKey Part Number | RCLAMP0512TQTCTTR-ND - Tape & Reel (TR) RCLAMP0512TQTCTCT-ND - Cut Tape (CT) RCLAMP0512TQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0512TQTCT |
Description | TVS DIODE 5VWM 8.5VC SGP1006N3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0512TQTCT Models |
Category | Power - Peak Pulse 170W |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 8.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 20A (1.2/50µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 100 | 13,41350 Kč | 1 341,35 Kč |
| 500 | 10,49060 Kč | 5 245,30 Kč |
| 1 000 | 9,54989 Kč | 9 549,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,35510 Kč | 25 065,30 Kč |
| 6 000 | 7,75365 Kč | 46 521,90 Kč |
| 9 000 | 7,44738 Kč | 67 026,42 Kč |
| 15 000 | 7,10327 Kč | 106 549,05 Kč |
| 21 000 | 6,89958 Kč | 144 891,18 Kč |
| 30 000 | 6,82435 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











