
VOMA617A-3X001T | |
|---|---|
DigiKey Part Number | VOMA617A-3X001TTR-ND - Tape & Reel (TR) VOMA617A-3X001TCT-ND - Cut Tape (CT) VOMA617A-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOMA617A-3X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOMA617A-3X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 4.9µs, 3.3µs | Supplier Device Package 4-SOP |
Rise / Fall Time (Typ) 2.3µs, 3.2µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 100 | 22,10460 Kč | 2 210,46 Kč |
| 500 | 19,02628 Kč | 9 513,14 Kč |
| 1 000 | 18,02153 Kč | 18 021,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,17017 Kč | 34 340,34 Kč |
| 4 000 | 16,44936 Kč | 65 797,44 Kč |
| 6 000 | 16,08027 Kč | 96 481,62 Kč |
| 10 000 | 15,66394 Kč | 156 639,40 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |












