0.33 µF Feed Through Capacitor 100V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDF101W334M1GV001E

DigiKey Part Number
709-EMDF101W334M1GV001ETR-ND - Tape & Reel (TR)
709-EMDF101W334M1GV001ECT-ND - Cut Tape (CT)
709-EMDF101W334M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDF101W334M1GV001E
Description
CAP PASSTHRU 0.33UF 100V 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF Feed Through Capacitor 100V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDF101W334M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.33 µF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.098" W (3.18mm x 2.49mm)
Height (Max)
0.070" (1.78mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1020,09500 Kč200,95 Kč
5015,93320 Kč796,66 Kč
10014,65030 Kč1 465,03 Kč
50012,48458 Kč6 242,29 Kč
1 00011,81431 Kč11 814,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,26259 Kč22 525,18 Kč
4 00010,80814 Kč43 232,56 Kč
6 00010,58054 Kč63 483,24 Kč
10 00010,32820 Kč103 282,00 Kč
14 00010,18066 Kč142 529,24 Kč
20 00010,03875 Kč200 775,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč