


FDMC86160 | |
|---|---|
DigiKey Part Number | FDMC86160TR-ND - Tape & Reel (TR) FDMC86160CT-ND - Cut Tape (CT) FDMC86160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86160 |
Description | MOSFET N CH 100V 9A POWER33 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 43A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1290 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 48,67300 Kč | 486,73 Kč |
| 100 | 33,83830 Kč | 3 383,83 Kč |
| 500 | 27,50108 Kč | 13 750,54 Kč |
| 1 000 | 27,09582 Kč | 27 095,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,13714 Kč | 66 411,42 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |











