Red, Green, Blue (RGB) LED Indication - Discrete 1.8V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1616RGBB4

DigiKey Part Number
1080-1552-2-ND - Tape & Reel (TR)
1080-1552-1-ND - Cut Tape (CT)
1080-1552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST1616RGBB4
Description
LED RGB CLEAR 4SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 1.8V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1616RGBB4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.8V Green, 2.8V Blue
Mfr
Current - Test
5mA Red, 5mA Green, 5mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Configuration
Common Anode
Package / Case
0606 (1616 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.45mm
Lens Size
1.60mm x 1.10mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141 929
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,57200 Kč65,72 Kč
1004,69940 Kč469,94 Kč
5003,85440 Kč1 927,20 Kč
1 0003,57575 Kč3 575,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,33889 Kč6 677,78 Kč
4 0003,13763 Kč12 550,52 Kč
6 0003,03432 Kč18 205,92 Kč
10 0002,91759 Kč29 175,90 Kč
14 0002,84814 Kč39 873,96 Kč
20 0002,78037 Kč55 607,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč