
RB500VM-40TE-17 | |
|---|---|
DigiKey Part Number | RB500VM-40TE-17TR-ND - Tape & Reel (TR) RB500VM-40TE-17CT-ND - Cut Tape (CT) RB500VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB500VM-40TE-17 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,01350 Kč | 2 013,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68726 Kč | 5 061,78 Kč |
| 6 000 | 1,52264 Kč | 9 135,84 Kč |
| 9 000 | 1,43867 Kč | 12 948,03 Kč |
| 15 000 | 1,34426 Kč | 20 163,90 Kč |
| 21 000 | 1,28834 Kč | 27 055,14 Kč |
| 30 000 | 1,23397 Kč | 37 019,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










