LTC6995HS6-1#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 075
Unit Price: 5,82000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,24486 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 347
Unit Price: 5,47000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,71000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 43
Unit Price: 5,47000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 761
Unit Price: 5,82000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,24486 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 517
Unit Price: 5,47000 Kč
Datasheet
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6995HS6-1#TRMPBF

DigiKey Part Number
505-LTC6995HS6-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6995HS6-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6995HS6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995HS6-1#TRMPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6995HS6-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
135 µA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
29.1µHz ~ 977Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6991HS6#TRMPBFAnalog Devices Inc.2 075505-LTC6991HS6#TRMPBFCT-ND5,82000 KčParametric Equivalent
LTC6991HS6#TRPBFAnalog Devices Inc.0505-LTC6991HS6#TRPBFTR-ND3,24486 KčParametric Equivalent
LTC6991HS6#WTRMPBFAnalog Devices Inc.347505-LTC6991HS6#WTRMPBFCT-ND5,47000 KčParametric Equivalent
LTC6995HS6-1#TRPBFAnalog Devices Inc.0505-LTC6995HS6-1#TRPBFCT-ND5,71000 KčParametric Equivalent
LTC6995HS6-1#WTRMPBFAnalog Devices Inc.43161-LTC6995HS6-1#WTRMPBFCT-ND5,47000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
10110,57500 Kč1 105,75 Kč
25102,27720 Kč2 556,93 Kč
10093,14290 Kč9 314,29 Kč
25088,78880 Kč22 197,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50086,16530 Kč43 082,65 Kč
1 00084,00544 Kč84 005,44 Kč
1 50082,92404 Kč124 386,06 Kč
2 50081,72581 Kč204 314,52 Kč
Manufacturers Standard Package
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč