Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SBC856BDW1T1G

DigiKey Part Number
SBC856BDW1T1GOSTR-ND - Tape & Reel (TR)
SBC856BDW1T1GOSCT-ND - Cut Tape (CT)
SBC856BDW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC856BDW1T1G
Description
TRANS 2PNP 65V 100MA SC88/SC70
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SBC856BDW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
380mW
Manufacturer
onsemi
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SC-88/SC70-6/SOT-363
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856AS-7Diodes Incorporated801BC856ASDICT-ND5,25000 KčSimilar
BC856ASQ-7-FDiodes Incorporated2 85531-BC856ASQ-7-FCT-ND6,30000 KčSimilar
BC856BS_R1_00001Panjit International Inc.2 0443757-BC856BS_R1_00001CT-ND4,20000 KčSimilar
BC856S,115Nexperia USA Inc.4 8581727-4864-1-ND4,20000 KčSimilar
BC856SFNexperia USA Inc.9 6311727-BC856SFCT-ND4,20000 KčSimilar
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,40200 Kč34,02 Kč
1002,11870 Kč211,87 Kč
5001,55470 Kč777,35 Kč
1 0001,37180 Kč1 371,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07426 Kč3 222,78 Kč
6 0000,96325 Kč5 779,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč