Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6991HS6#WTRMPBF

DigiKey Part Number
505-LTC6991HS6#WTRMPBFTR-ND - Tape & Reel (TR)
505-LTC6991HS6#WTRMPBFCT-ND - Cut Tape (CT)
505-LTC6991HS6#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6991HS6#WTRMPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
135 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Series
Package / Case
SOT-23-6 Thin, TSOT-23-6
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
TSOT-23-6
Part Status
Active
Mounting Type
Surface Mount
Type
Oscillator, Silicon
Grade
Automotive
Frequency
29.1µHz ~ 977Hz
Qualification
AEC-Q100
Voltage - Supply
2.25V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6991HS6#TRMPBFAnalog Devices Inc.2 075505-LTC6991HS6#TRMPBFCT-ND5,82000 KčParametric Equivalent
LTC6995HS6-1#WTRMPBFAnalog Devices Inc.43161-LTC6995HS6-1#WTRMPBFCT-ND5,47000 KčParametric Equivalent
LTC6995HS6-2#TRMPBFAnalog Devices Inc.761505-LTC6995HS6-2#TRMPBFCT-ND5,82000 KčParametric Equivalent
LTC6995HS6-2#WTRMPBFAnalog Devices Inc.1 517161-LTC6995HS6-2#WTRMPBFCT-ND5,47000 KčParametric Equivalent
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,23000 Kč135,23 Kč
10117,54700 Kč1 175,47 Kč
25111,16360 Kč2 779,09 Kč
50106,57320 Kč5 328,66 Kč
100102,17000 Kč10 217,00 Kč
25099,91520 Kč24 978,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50092,65116 Kč46 325,58 Kč
1 00088,83603 Kč88 836,03 Kč
1 50086,68031 Kč130 020,47 Kč
Manufacturers Standard Package
Unit Price without VAT:135,23000 Kč
Unit Price with VAT:163,62830 Kč