




EVAL-CN0534-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0534-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0534-EBZ |
Description | 5.8GHZ RF LNA RECEIVER BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC717A Circuits from the Lab™ Receiver 5.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5.8GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Series | Utilized IC / Part HMC717A |
Packaging Box | RF Frequency 5.8GHz |
Part Status Active | Function Receiver |
Type Receiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 242,24000 Kč | 1 242,24 Kč |
| Unit Price without VAT: | 1 242,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 503,11040 Kč |















