
QPL9547EVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPL9547EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPL9547EVB-01 |
Description | EVB FOR0.1-6 GHZ ULTRA LOW-NOISE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | QPL9547 - Amplifier 600MHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 600MHz ~ 4.2GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPL9547 |
Part Status Active | RF Frequency 600MHz ~ 4.2GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |







