




QPL9065PCB401 | |
|---|---|
DigiKey Part Number | 2312-QPL9065PCB401-ND |
Manufacturer | |
Manufacturer Product Number | QPL9065PCB401 |
Description | 1.7-2.7GHZ TUNED EVALUATION BOAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | QPL9065 - Amplifier 1.7GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.7GHz ~ 2.7GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPL9065 |
Part Status Active | RF Frequency 1.7GHz ~ 2.7GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 240,07000 Kč | 2 240,07 Kč |
| Unit Price without VAT: | 2 240,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 710,48470 Kč |



