
ADR1399E-EBZ | |
|---|---|
DigiKey Part Number | 505-ADR1399E-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR1399E-EBZ |
Description | EVAL BOARD FOR ADR1399 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADR1399 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Voltage Reference |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part ADR1399 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,59000 Kč | 1 340,59 Kč |
| Unit Price without VAT: | 1 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,11390 Kč |











