
ADR1001AEZ | |
|---|---|
DigiKey Part Number | 505-ADR1001AEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR1001AEZ |
Description | IC VREF SERIES 5V 0.25% 20CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.25% 10 mA 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADR1001AEZ Models |
Category | Temperature Coefficient 36ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 0.6µVp-p |
Packaging Tray | Voltage - Input 9V ~ 36V |
Part Status Active | Current - Supply 2.5mA |
Reference Type Series, Buried Zener | Operating Temperature -40°C ~ 130°C |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 20-CLCC |
Current - Output 10 mA | Supplier Device Package 20-CLCC (9x9) |
Tolerance ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,86000 Kč | 2 965,86 Kč |
| 14 | 2 459,81714 Kč | 34 437,44 Kč |
| 28 | 2 378,29429 Kč | 66 592,24 Kč |
| Unit Price without VAT: | 2 965,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,69060 Kč |











