
HLMP-6500-F0031 | |
|---|---|
DigiKey Part Number | 516-HLMP-6500-F0031TR-ND - Tape & Reel (TR) 516-HLMP-6500-F0031CT-ND - Cut Tape (CT) 516-HLMP-6500-F0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6500-F0031 |
Description | LED GREEN DIFFUSED ZBEND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 100 | 29,44130 Kč | 2 944,13 Kč |
| 500 | 25,56716 Kč | 12 783,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,65719 Kč | 35 485,79 Kč |
| 3 000 | 22,68708 Kč | 68 061,24 Kč |
| 4 500 | 22,19031 Kč | 99 856,40 Kč |
| 7 500 | 21,63012 Kč | 162 225,90 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |










