


LM337T/NOPB | |
|---|---|
DigiKey Part Number | LM337TNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM337T/NOPB |
Description | IC REG LIN NEG ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337T/NOPB Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tube | PSRR 77dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -40V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 45 | 30,41911 Kč | 1 368,86 Kč |
| 135 | 28,05178 Kč | 3 786,99 Kč |
| 270 | 26,89300 Kč | 7 261,11 Kč |
| 540 | 25,93915 Kč | 14 007,14 Kč |
| 1 035 | 25,19801 Kč | 26 079,94 Kč |
| 2 520 | 24,38043 Kč | 61 438,68 Kč |
| 5 040 | 23,87110 Kč | 120 310,34 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |









