Direct
Direct
Similar



LM317T/NOPB | |
|---|---|
DigiKey Part Number | LM317TNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM317T/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317T/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 37V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AT/NOPB | Texas Instruments | 788 | LM317AT/NOPB-ND | 1,96000 Kč | Direct |
| LM317KCS | Texas Instruments | 6 428 | 296-13869-5-ND | 0,90000 Kč | Direct |
| LM317KCSE3 | Texas Instruments | 999 | 296-21576-5-ND | 0,90000 Kč | Direct |
| LM317T | STMicroelectronics | 0 | 497-1575-5-ND | 0,47000 Kč | Direct |
| LM217T | STMicroelectronics | 1 714 | 497-1543-5-ND | 0,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 45 | 30,21378 Kč | 1 359,62 Kč |
| 135 | 27,87133 Kč | 3 762,63 Kč |
| 270 | 26,72422 Kč | 7 215,54 Kč |
| 540 | 25,78048 Kč | 13 921,46 Kč |
| 1 035 | 25,42340 Kč | 26 313,22 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











