Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MBTG

DigiKey Part Number
LM317MBTGOS-ND
Manufacturer
Manufacturer Product Number
LM317MBTG
Description
IC REG LIN POS ADJ 500MA TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
LM317MBTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 644
Factory Stock: 6 250
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,11300 Kč91,13 Kč
507,60120 Kč380,06 Kč
1007,13090 Kč713,09 Kč
2506,63368 Kč1 658,42 Kč
5006,33468 Kč3 167,34 Kč
1 0006,08795 Kč6 087,95 Kč
2 5005,82762 Kč14 569,05 Kč
5 0005,67072 Kč28 353,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč