


LM217T | |
|---|---|
DigiKey Part Number | 497-1543-5-ND |
Manufacturer | |
Manufacturer Product Number | LM217T |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM217T Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 50 | 13,64460 Kč | 682,23 Kč |
| 100 | 12,86760 Kč | 1 286,76 Kč |
| 250 | 12,04276 Kč | 3 010,69 Kč |
| 500 | 11,54638 Kč | 5 773,19 Kč |
| 1 000 | 11,13776 Kč | 11 137,76 Kč |
| 2 500 | 10,70621 Kč | 26 765,53 Kč |
| 5 000 | 10,44613 Kč | 52 230,65 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




