Similar

ZVN2106GTA | |
|---|---|
DigiKey Part Number | ZVN2106GTR-ND - Tape & Reel (TR) ZVN2106GCT-ND - Cut Tape (CT) ZVN2106GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN2106GTA |
Description | MOSFET N-CH 60V 710MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 710mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 75 pF @ 18 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTF3055-100T1G | onsemi | 3 719 | NTF3055-100T1GOSCT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 19,66700 Kč | 196,67 Kč |
| 100 | 13,03260 Kč | 1 303,26 Kč |
| 500 | 10,18792 Kč | 5 093,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,27194 Kč | 9 271,94 Kč |
| 2 000 | 8,50143 Kč | 17 002,86 Kč |
| 3 000 | 8,10883 Kč | 24 326,49 Kč |
| 5 000 | 7,66765 Kč | 38 338,25 Kč |
| 7 000 | 7,40647 Kč | 51 845,29 Kč |
| 10 000 | 7,15258 Kč | 71 525,80 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |










