
NTF3055-100T1G | |
|---|---|
DigiKey Part Number | NTF3055-100T1GOSTR-ND - Tape & Reel (TR) NTF3055-100T1GOSCT-ND - Cut Tape (CT) NTF3055-100T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTF3055-100T1G |
Description | MOSFET N-CH 60V 3A SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NTF3055-100T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 455 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 19,17700 Kč | 191,77 Kč |
| 100 | 12,73740 Kč | 1 273,74 Kč |
| 500 | 9,97096 Kč | 4 985,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,08055 Kč | 9 080,55 Kč |
| 2 000 | 8,33138 Kč | 16 662,76 Kč |
| 3 000 | 7,94967 Kč | 23 849,01 Kč |
| 5 000 | 7,52083 Kč | 37 604,15 Kč |
| 7 000 | 7,26688 Kč | 50 868,16 Kč |
| 10 000 | 7,04386 Kč | 70 438,60 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |











