
2N3904TF | |
|---|---|
DigiKey Part Number | 2N3904TFTR-ND - Tape & Reel (TR) 2N3904TFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N3904TF |
Description | TRANS NPN 40V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3904TF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA18 PBFREE | Central Semiconductor Corp | 918 | 1514-MPSA18PBFREE-ND | 1,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,33710 Kč | 233,71 Kč |
| 500 | 1,71974 Kč | 859,87 Kč |
| 1 000 | 1,51963 Kč | 1 519,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,27458 Kč | 2 549,16 Kč |
| 4 000 | 1,14030 Kč | 4 561,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









