N-Channel 60 V 2.1A (Ta) 3W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4306GTA

DigiKey Part Number
ZVN4306GTR-ND - Tape & Reel (TR)
ZVN4306GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZVN4306GTA
Description
MOSFET N-CH 60V 2.1A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.1A (Ta) 3W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZVN4306GTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-223-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
330mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,80000 Kč48,80 Kč
1031,24200 Kč312,42 Kč
10021,21000 Kč2 121,00 Kč
50016,91172 Kč8 455,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,52963 Kč15 529,63 Kč
2 00014,36757 Kč28 735,14 Kč
3 00013,77568 Kč41 327,04 Kč
5 00013,11077 Kč65 553,85 Kč
7 00012,71709 Kč89 019,63 Kč
10 00012,38556 Kč123 855,60 Kč
Manufacturers Standard Package
Unit Price without VAT:48,80000 Kč
Unit Price with VAT:59,04800 Kč