


FDB52N20TM | |
|---|---|
DigiKey Part Number | FDB52N20TMTR-ND - Tape & Reel (TR) FDB52N20TMCT-ND - Cut Tape (CT) FDB52N20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB52N20TM |
Description | MOSFET N-CH 200V 52A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 52A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 49mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN057-200B,118 | Nexperia USA Inc. | 1 864 | 1727-4774-1-ND | 80,42000 Kč | Similar |
| STB30NF20 | STMicroelectronics | 1 302 | 497-7946-1-ND | 64,25000 Kč | Similar |
| STB40NF20 | STMicroelectronics | 1 297 | 497-5804-1-ND | 102,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 50,56300 Kč | 505,63 Kč |
| 100 | 35,22830 Kč | 3 522,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,43041 Kč | 20 344,33 Kč |
| 1 600 | 23,68233 Kč | 37 891,73 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |










