
MURS320T3G | |
|---|---|
DigiKey Part Number | MURS320T3GOSTR-ND - Tape & Reel (TR) MURS320T3GOSCT-ND - Cut Tape (CT) MURS320T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS320T3G |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MURS320T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS320-13-F | Diodes Incorporated | 29 571 | MURS320-13FDICT-ND | 21,00000 Kč | Direct |
| MURS320-E3/57T | Vishay General Semiconductor - Diodes Division | 12 976 | MURS320-E3/57TGICT-ND | 31,29000 Kč | Direct |
| MURS320-E3/9AT | Vishay General Semiconductor - Diodes Division | 1 804 | 112-MURS320-E3/9ATCT-ND | 31,29000 Kč | Direct |
| CMR3-02 TR13 PBFREE | Central Semiconductor Corp | 5 372 | 1514-CMR3-02TR13PBFREECT-ND | 22,05000 Kč | Similar |
| ER3D_R1_00001 | Panjit International Inc. | 3 316 | 3757-ER3D_R1_00001CT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 100 | 8,57560 Kč | 857,56 Kč |
| 500 | 6,59086 Kč | 3 295,43 Kč |
| 1 000 | 5,95104 Kč | 5 951,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86834 Kč | 12 170,85 Kč |
| 5 000 | 4,47140 Kč | 22 357,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











