


AL9910ASP-13 | |
|---|---|
DigiKey Part Number | AL9910ASP-13DITR-ND - Tape & Reel (TR) AL9910ASP-13DICT-ND - Cut Tape (CT) AL9910ASP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9910ASP-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL9910ASP-13 Models |
Category | Voltage - Supply (Max) 500V |
Manufacturer Diodes Incorporated | Frequency 25kHz ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Supply (Min) 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC9909NE | IXYS Integrated Circuits Division | 964 | 212-CPC9909NE-ND | 55,06000 Kč | Similar |
| CPC9909NETR | IXYS Integrated Circuits Division | 1 999 | 212-CPC9909NETRCT-ND | 52,56000 Kč | Similar |
| CPC9909NTR | IXYS Integrated Circuits Division | 7 390 | 212-CPC9909NTRCT-ND | 51,93000 Kč | Similar |
| MXHV9910B | IXYS Integrated Circuits Division | 1 276 | MXHV9910B-ND | 52,14000 Kč | Similar |
| MXHV9910BE | IXYS Integrated Circuits Division | 1 115 | MXHV9910BE-ND | 52,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 25,40200 Kč | 254,02 Kč |
| 25 | 23,06600 Kč | 576,65 Kč |
| 100 | 20,50930 Kč | 2 050,93 Kč |
| 250 | 19,28884 Kč | 4 822,21 Kč |
| 500 | 18,55346 Kč | 9 276,73 Kč |
| 1 000 | 18,42750 Kč | 18 427,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,30915 Kč | 43 272,88 Kč |
| 5 000 | 16,92395 Kč | 84 619,75 Kč |
| 7 500 | 16,73112 Kč | 125 483,40 Kč |
| 12 500 | 16,51746 Kč | 206 468,25 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |











