
CPC9909NTR | |
|---|---|
DigiKey Part Number | 212-CPC9909NTR-ND - Tape & Reel (TR) 212-CPC9909NTRCT-ND - Cut Tape (CT) 212-CPC9909NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC9909NTR |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 550V |
Manufacturer IXYS Integrated Circuits Division | Frequency 30kHz ~ 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,24560 Kč | 881,14 Kč |
| 100 | 31,57110 Kč | 3 157,11 Kč |
| 250 | 29,81752 Kč | 7 454,38 Kč |
| 500 | 29,03378 Kč | 14 516,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,17388 Kč | 54 347,76 Kč |
| 4 000 | 26,58445 Kč | 106 337,80 Kč |
| 6 000 | 26,28916 Kč | 157 734,96 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |

