
MSPM0G1507SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1507SPTR-ND - Tape & Reel (TR) 296-MSPM0G1507SPTRCT-ND - Cut Tape (CT) 296-MSPM0G1507SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1507SPTR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 48-LQFP |
Number of I/O 44 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,64900 Kč | 376,49 Kč |
| 25 | 34,36120 Kč | 859,03 Kč |
| 100 | 30,75580 Kč | 3 075,58 Kč |
| 250 | 29,03604 Kč | 7 259,01 Kč |
| 500 | 27,99916 Kč | 13 999,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,14579 Kč | 27 145,79 Kč |
| 2 000 | 26,44310 Kč | 52 886,20 Kč |
| 3 000 | 26,09148 Kč | 78 274,44 Kč |
| 5 000 | 25,70164 Kč | 128 508,20 Kč |
| 7 000 | 25,47381 Kč | 178 316,67 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |





