Low-Side Gate Driver IC Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC44273DBVR

DigiKey Part Number
296-UCC44273DBVRTR-ND - Tape & Reel (TR)
296-UCC44273DBVRCT-ND - Cut Tape (CT)
296-UCC44273DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC44273DBVR
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
UCC44273DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
4A, 4A
Manufacturer
Texas Instruments
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
8ns, 7ns
Part Status
Active
Operating Temperature
-40°C ~ 140°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SC-74A, SOT-753
Number of Drivers
1
Supplier Device Package
SOT-23-5
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,97700 Kč129,77 Kč
2511,67480 Kč291,87 Kč
10010,24910 Kč1 024,91 Kč
2509,56920 Kč2 392,30 Kč
5009,16016 Kč4 580,08 Kč
1 0008,83491 Kč8 834,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,40676 Kč25 220,28 Kč
6 0008,20294 Kč49 217,64 Kč
9 0008,10091 Kč72 908,19 Kč
15 0007,98785 Kč119 817,75 Kč
21 0007,92180 Kč166 357,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč