LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC-EP
IX4340NE

MXHV9910BE

DigiKey Part Number
MXHV9910BE-ND
Manufacturer
Manufacturer Product Number
MXHV9910BE
Description
IC LED DRIVER OFFL PWM 8SOIC
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
450V
Manufacturer
IXYS Integrated Circuits Division
Frequency
64kHz
Packaging
Tube
Dimming
PWM
Part Status
Active
Applications
Signage
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-SOIC-EP
Voltage - Supply (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 115
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1038,75000 Kč387,50 Kč
2535,38760 Kč884,69 Kč
10031,69620 Kč3 169,62 Kč
30029,63777 Kč8 891,33 Kč
50028,87610 Kč14 438,05 Kč
1 00028,00310 Kč28 003,10 Kč
2 50027,08137 Kč67 703,43 Kč
5 00026,52607 Kč132 630,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč