


CPC9909NETR | |
|---|---|
DigiKey Part Number | 212-CPC9909NETR-ND - Tape & Reel (TR) 212-CPC9909NETRCT-ND - Cut Tape (CT) 212-CPC9909NETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC9909NETR |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 550V |
Manufacturer IXYS Integrated Circuits Division | Frequency 30kHz ~ 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC9909NE | IXYS Integrated Circuits Division | 964 | 212-CPC9909NE-ND | 55,06000 Kč | Parametric Equivalent |
| AL9910-5S-13 | Diodes Incorporated | 1 865 | AL9910-5S-13DICT-ND | 40,25000 Kč | Similar |
| AL9910-5SP-13 | Diodes Incorporated | 1 915 | AL9910-5SP-13DICT-ND | 38,79000 Kč | Similar |
| HV9910CSG-G | Microchip Technology | 3 200 | HV9910CSG-GCT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 39,10400 Kč | 391,04 Kč |
| 25 | 35,72960 Kč | 893,24 Kč |
| 100 | 32,00900 Kč | 3 200,90 Kč |
| 250 | 30,23548 Kč | 7 558,87 Kč |
| 500 | 29,45840 Kč | 14 729,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,56128 Kč | 55 122,56 Kč |
| 4 000 | 26,96496 Kč | 107 859,84 Kč |
| 6 000 | 26,66633 Kč | 159 997,98 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

