
SQM90142E_GE3 | |
|---|---|
DigiKey Part Number | SQM90142E_GE3TR-ND - Tape & Reel (TR) SQM90142E_GE3CT-ND - Cut Tape (CT) SQM90142E_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM90142E_GE3 |
Description | MOSFET N-CH 200V 95A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 95A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SQM90142E_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 100 | 40,41700 Kč | 4 041,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,44896 Kč | 25 159,17 Kč |
| 1 600 | 29,35678 Kč | 46 970,85 Kč |
| 2 400 | 28,29157 Kč | 67 899,77 Kč |
| 4 000 | 27,54413 Kč | 110 176,52 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |











