
SQM10250E_GE3 | |
|---|---|
DigiKey Part Number | SQM10250E_GE3TR-ND - Tape & Reel (TR) SQM10250E_GE3CT-ND - Cut Tape (CT) SQM10250E_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM10250E_GE3 |
Description | MOSFET N-CH 250V 65A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 65A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 100 | 43,69050 Kč | 4 369,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 34,13619 Kč | 27 308,95 Kč |
| 1 600 | 31,90791 Kč | 51 052,66 Kč |
| 2 400 | 30,77301 Kč | 73 855,22 Kč |
| 4 000 | 30,29749 Kč | 121 189,96 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |










