N-Channel 300 V 35A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM35N30-97_GE3

DigiKey Part Number
SQM35N30-97_GE3TR-ND - Tape & Reel (TR)
SQM35N30-97_GE3CT-ND - Cut Tape (CT)
SQM35N30-97_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM35N30-97_GE3
Description
MOSFET N-CH 300V 35A TO263
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 35A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
97mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1071,16200 Kč711,62 Kč
10050,57160 Kč5 057,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80039,81956 Kč31 855,65 Kč
1 60037,31200 Kč59 699,20 Kč
2 40036,20580 Kč86 893,92 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč