
SQD10N30-330H_GE3 | |
|---|---|
DigiKey Part Number | SQD10N30-330H_GE3TR-ND - Tape & Reel (TR) SQD10N30-330H_GE3CT-ND - Cut Tape (CT) SQD10N30-330H_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD10N30-330H_GE3 |
Description | MOSFET N-CH 300V 10A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 10A (Tc) 107W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 100 | 21,35710 Kč | 2 135,71 Kč |
| 500 | 17,03022 Kč | 8 515,11 Kč |
| 1 000 | 15,63847 Kč | 15 638,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,46836 Kč | 28 936,72 Kč |
| 4 000 | 13,48471 Kč | 53 938,84 Kč |
| 6 000 | 12,98380 Kč | 77 902,80 Kč |
| 10 000 | 12,47281 Kč | 124 728,10 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |



