Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
4 SOP

FODM217D

DigiKey Part Number
FODM217D-ND
Manufacturer
Manufacturer Product Number
FODM217D
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
FODM217D Models
Product Attributes
Filter Similar Products
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
300% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Turn On / Turn Off Time (Typ)
3µs, 3µs
Supplier Device Package
4-SOP
Rise / Fall Time (Typ)
2µs, 3µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 765
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,69300 Kč86,93 Kč
1006,27630 Kč627,63 Kč
5005,19532 Kč2 597,66 Kč
1 0004,84004 Kč4 840,04 Kč
2 0004,53799 Kč9 075,98 Kč
5 0004,20754 Kč21 037,70 Kč
10 0004,00140 Kč40 014,00 Kč
25 0003,77652 Kč94 413,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč