


FODM217DR2 | |
|---|---|
DigiKey Part Number | FODM217DR2OSTR-ND - Tape & Reel (TR) FODM217DR2OSCT-ND - Cut Tape (CT) FODM217DR2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM217DR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217DR2 Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 4-SOP |
Rise / Fall Time (Typ) 2µs, 3µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,78450 Kč | 678,45 Kč |
| 500 | 5,62200 Kč | 2 811,00 Kč |
| 1 000 | 5,24026 Kč | 5 240,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56651 Kč | 13 699,53 Kč |
| 6 000 | 4,32611 Kč | 25 956,66 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |







