


BNX024H01L | |
|---|---|
DigiKey Part Number | 490-7833-2-ND - Tape & Reel (TR) 490-7833-1-ND - Cut Tape (CT) 490-7833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX024H01L |
Description | FILTER LC 4.7UF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 4.7µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX024H01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 100kHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 20 A | |
Values | C = 4.7µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,67000 Kč | 121,67 Kč |
| 10 | 99,18800 Kč | 991,88 Kč |
| 25 | 91,47480 Kč | 2 286,87 Kč |
| 50 | 86,04820 Kč | 4 302,41 Kč |
| 100 | 80,94360 Kč | 8 094,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 73,05350 Kč | 29 221,40 Kč |
| 800 | 68,71378 Kč | 54 971,02 Kč |
| 1 200 | 66,29364 Kč | 79 552,37 Kč |
| 2 000 | 63,67625 Kč | 127 352,50 Kč |
| Unit Price without VAT: | 121,67000 Kč |
|---|---|
| Unit Price with VAT: | 147,22070 Kč |






