2 (1 Pair Twisted) Conductor Multi-Conductor Cable Clear 28 AWG Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Clear 28 AWG Braid 25.00' (7.62m)
Cicoil and Harsh Environments

969M101-28-1TPS-025

DigiKey Part Number
CI28E-25-ND
Manufacturer
Manufacturer Product Number
969M101-28-1TPS-025
Description
CABLE 2COND 28AWG CLEAR SHLD 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Clear 28 AWG Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Shield Type
Braid
Length
25.00' (7.62m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
12 kV
Operating Temperature
-65°C ~ 165°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 895,07000 Kč1 895,07 Kč
21 803,41500 Kč3 606,83 Kč
31 751,58333 Kč5 254,75 Kč
51 688,15600 Kč8 440,78 Kč
71 647,41286 Kč11 531,89 Kč
101 605,12900 Kč16 051,29 Kč
251 500,51720 Kč37 512,93 Kč
501 425,08380 Kč71 254,19 Kč
1001 352,65970 Kč135 265,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 895,07000 Kč
Unit Price with VAT:2 293,03470 Kč