



5013300200 | |
|---|---|
DigiKey Part Number | WM7915-ND |
Manufacturer | |
Manufacturer Product Number | 5013300200 |
Description | CONN RCPT HSG 2POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013300200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,45160 Kč | 111,29 Kč |
| 50 | 4,24160 Kč | 212,08 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 250 | 3,78384 Kč | 945,96 Kč |
| 500 | 3,60284 Kč | 1 801,42 Kč |
| 1 000 | 3,43065 Kč | 3 430,65 Kč |
| 3 000 | 3,17448 Kč | 9 523,44 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










