



5013300300 | |
|---|---|
DigiKey Part Number | WM7916-ND |
Manufacturer | |
Manufacturer Product Number | 5013300300 |
Description | CONN RCPT HSG 3POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013300300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,76240 Kč | 238,12 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 250 | 4,25168 Kč | 1 062,92 Kč |
| 500 | 4,04800 Kč | 2 024,00 Kč |
| 1 000 | 3,85439 Kč | 3 854,39 Kč |
| 2 500 | 3,61300 Kč | 9 032,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |












