Similar

5013340100 | |
|---|---|
DigiKey Part Number | WM7933-ND |
Manufacturer | |
Manufacturer Product Number | 5013340100 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5013340100 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 28-32 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSHL-003T-P0.2 | JST Sales America Inc. | 41 000 | 455-2792TR-ND | 0,74780 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 50 | 1,42780 Kč | 71,39 Kč |
| 100 | 1,36070 Kč | 136,07 Kč |
| 250 | 1,27416 Kč | 318,54 Kč |
| 500 | 1,21326 Kč | 606,63 Kč |
| 1 000 | 1,15531 Kč | 1 155,31 Kč |
| 3 000 | 1,06901 Kč | 3 207,03 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |























