



5013301000 | |
|---|---|
DigiKey Part Number | 23-5013301000-ND |
Manufacturer | |
Manufacturer Product Number | 5013301000 |
Description | CONN RCPT HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013301000 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,38400 Kč | 134,60 Kč |
| 50 | 5,12360 Kč | 256,18 Kč |
| 100 | 4,87990 Kč | 487,99 Kč |
| 250 | 4,57336 Kč | 1 143,34 Kč |
| 500 | 4,35498 Kč | 2 177,49 Kč |
| 1 000 | 4,14669 Kč | 4 146,69 Kč |
| 2 500 | 3,88690 Kč | 9 717,25 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |












